Cirrus Logic CS4223-DSR technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Resolution | 24b |
| Series | CS4223 |
| Signal to Noise Ratio (SNR) | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS4223-DSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.