
Cirrus Logic CS42L55-DNZ technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS42L55-DNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
