Cirrus Logic CS493122-CLZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CS493122 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS493122-CLZ to view detailed technical specifications.
No datasheet is available for this part.