
Cirrus Logic CS495313-DQZ technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | CS495313 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS495313-DQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.