
Cirrus Logic CS4954-CQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of D/A Converters | 6 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4954-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
