
Cirrus Logic CS4955-CQZR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS4955-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
