
Cirrus Logic CS497004-CQZR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS497004 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS497004-CQZR to view detailed technical specifications.
No datasheet is available for this part.