Cirrus Logic CS5016-BL16R technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| Sampling Rate | 50KS/s |
| Series | CS5016 |
| Signal to Noise Ratio (SNR) | 90dB |
| Weight | 0.084185oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5016-BL16R to view detailed technical specifications.
No datasheet is available for this part.