
The CS5462-ISZR is a surface mount analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 2.6V and a minimum supply voltage of 2.4V. The device operates with an input impedance of 30kΩ and a supply current of 2.9mA. It is packaged in a tape and reel format with 1000 units per package.
Cirrus Logic CS5462-ISZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 30kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5462-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
