
The CS5510-ASR is a single-channel analog-to-digital converter with a conversion rate of 0.326KS/s. It features differential input and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is available in tape and reel packaging. The CS5510-ASR has a maximum power dissipation of 400mW and operates from a supply voltage of 5.25V.
Cirrus Logic CS5510-ASR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 0.326KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5510-ASR to view detailed technical specifications.
No datasheet is available for this part.
