Cirrus Logic CS5533-ASZ/H1 technical specifications.
| Package/Case | SSOP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Resolution | 16b |
| Sampling Rate | 3.84KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5533-ASZ/H1 to view detailed technical specifications.
No datasheet is available for this part.