
Analog to Digital Converters - ADC IC 24-Bit ADCs w/UltraLw Noise PGIA
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Conversion Rate | 3.84KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
