
The CS6422-CSZR is a dual-serial interface bridge from Cirrus Logic, available in a 1000-unit package quantity. It features a surface mount package with tin, matte contact plating. The device operates over a temperature range of 0°C to 70°C.
Cirrus Logic CS6422-CSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS6422-CSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
