
Cirrus Logic CS740131-IQZ technical specifications.
| Package/Case | LQFP |
| Input Type | DIFFERENTIAL |
| Interface | UART, LIN |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS740131-IQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.