Cirrus Logic CS8130-IS technical specifications.
| Package/Case | SSOP |
| Data Rate | 0.1152Mbps |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS8130-IS to view detailed technical specifications.
No datasheet is available for this part.