
Cirrus Logic DB73HU technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 15A |
| Output Voltage | 5V |
| Series | DB73HU |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic DB73HU to view detailed technical specifications.
No datasheet is available for this part.