
Cirrus Logic EP7312M-CVZ-90 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | Serial, UART |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 36 |
| RAM Size | 48KB |
| Series | EP7312M |
| Weight | 0.091254oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP7312M-CVZ-90 to view detailed technical specifications.
No datasheet is available for this part.
