Cirrus Logic HS-24 technical specifications.
| Color | Black |
| Depth | 12.7mm |
| Height | 12.7mm |
| Length | 30.99mm |
| Material | Copper |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Type | Passive |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic HS-24 to view detailed technical specifications.
No datasheet is available for this part.