Cirrus Logic HS02 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Depth | 45.97mm |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 45.97mm |
| Material | Aluminium |
| Radiation Hardening | No |
| Type | Passive |
| Width | 45.97mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic HS02 to view detailed technical specifications.
No datasheet is available for this part.