Cirrus Logic HS03 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Depth | 120.65mm |
| Finish | Anodized |
| Height | 31.75mm |
| Length | 120.65mm |
| Material | Aluminium |
| Radiation Hardening | No |
| Type | Passive |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic HS03 to view detailed technical specifications.
No datasheet is available for this part.