Cirrus Logic HS06 technical specifications.
| Package/Case | PDIP |
| Color | Black |
| Depth | 158.75mm |
| Height | 50.8mm |
| Length | 139.7mm |
| Width | 158.75mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic HS06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.