Cirrus Logic HS09 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Depth | 32.77mm |
| Finish | Anodized |
| Height | 19.05mm |
| Length | 41.4mm |
| Material | Aluminium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| Width | 32.77mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic HS09 to view detailed technical specifications.
No datasheet is available for this part.