Cirrus Logic HS13 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Depth | 122.22mm |
| Finish | Anodized |
| Height | 33.32mm |
| Length | 139.7mm |
| Material | Aluminium |
| Radiation Hardening | No |
| Type | Passive |
| Width | 122.22mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic HS13 to view detailed technical specifications.
No datasheet is available for this part.