Cirrus Logic HS20 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 88.9mm |
| Finish | Anodized |
| Height | 27.94mm |
| Length | 135.89mm |
| Material | Aluminium |
| Radiation Hardening | No |
| Type | Passive |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic HS20 to view detailed technical specifications.
No datasheet is available for this part.