Cirrus Logic MS11 technical specifications.
| Contact Plating | Gold |
| Flange Diameter | 0.076inch |
| Inside Diameter | 0.051inch |
| Length | 0.155inch |
| Mount | Solder |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Radiation Hardening | No |
| Series | Apex Precision Power® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic MS11 to view detailed technical specifications.
No datasheet is available for this part.