The SA07 is a single output transistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a DIP package and is mounted through a hole. The device is not RoHS compliant. It has a maximum output current of 5A.
Cirrus Logic SA07 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic SA07 to view detailed technical specifications.
No datasheet is available for this part.