The SA12 from Cirrus Logic is a single output switch with a frequency of 200kHz and an output current of 15A. It is packaged in a DIP case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Cirrus Logic SA12 technical specifications.
| Package/Case | DIP |
| Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA12 to view detailed technical specifications.
No datasheet is available for this part.