The SA303-IHZ is a 3-channel power switch from Cirrus Logic, packaged in a QFP case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 60V and a maximum output current of 3A, with a power dissipation of up to 100W. The SA303-IHZ is part of the Apex Precision Power series and is available in a tray packaging format.
Cirrus Logic SA303-IHZ technical specifications.
| Package/Case | QFP |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Voltage | 60V |
| Packaging | Tray |
| Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA303-IHZ to view detailed technical specifications.
No datasheet is available for this part.