The Apex Precision Power TO-3-8 Through Hole Power Device from Cirrus Logic is a single-output device with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a through-hole mount and is packaged in a TO-3-8 case. The device has an output current of 5A and is available in rail or tube packaging. It is not RoHS compliant.
Cirrus Logic SA51 technical specifications.
| Package/Case | TO-3-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic SA51 to view detailed technical specifications.
No datasheet is available for this part.