
Cirrus Logic SA53-IHZ technical specifications.
| Package/Case | QFP |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 60V |
| Packaging | Tray |
| Power Dissipation | 100W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA53-IHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.