The SA56EX is a single output power switch from Cirrus Logic's Apex Precision Power series, available in a SIP package for through hole mounting. It operates over a temperature range of -40°C to 125°C and can handle up to 5A of output current. The device is compliant with RoHS regulations and is packaged in rail or tube form.
Cirrus Logic SA56EX technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA56EX to view detailed technical specifications.
No datasheet is available for this part.