The SA57-IHZ is a dual output power switch from Cirrus Logic's Apex Precision Power series. It features a QFP package and is designed for surface mount applications. The device can handle a maximum output current of 5A and has a supply current of 5mA. The operating temperature range is from -40°C to 125°C, and the device is compliant with RoHS regulations.
Cirrus Logic SA57-IHZ technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5A |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA57-IHZ to view detailed technical specifications.
No datasheet is available for this part.