Cirrus Logic SA60 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic SA60 to view detailed technical specifications.
No datasheet is available for this part.