Cirrus Logic SA60EE technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 10A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic SA60EE to view detailed technical specifications.
No datasheet is available for this part.