The VRE101M is a single-channel series reference voltage regulator from Cirrus Logic, packaged in a CDIP case for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum input voltage of 22V. The device has a quiescent current of 9mA and an output current of 10mA. The VRE101M is RoHS compliant.
Cirrus Logic VRE101M technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | -10V |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE101M to view detailed technical specifications.
No datasheet is available for this part.