The VRE102MA is a single-channel voltage regulator with a maximum input voltage of 22V and an output voltage of 10V. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package for through-hole mounting. The device has a quiescent current of 6mA and is RoHS compliant.
Cirrus Logic VRE102MA technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Reference Type | Programmable, Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE102MA to view detailed technical specifications.
No datasheet is available for this part.