The VRE117MA-7 is a single-channel voltage regulator from Cirrus Logic, packaged in a CDIP with through-hole mount. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 7mA. The regulator provides an output voltage of 3V and an output current of 10mA. It is available in rail or tube packaging.
Cirrus Logic VRE117MA-7 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE117MA-7 to view detailed technical specifications.
No datasheet is available for this part.