The VRE202C is a single-channel voltage reference from Cirrus Logic, featuring a 2.5V output voltage and 10mA output current. It operates over a temperature range of -25°C to 85°C and is packaged in a surface mount LCC package. The device is RoHS compliant and available in rail or tube packaging.
Cirrus Logic VRE202C technical specifications.
| Package/Case | LCC |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE202C to view detailed technical specifications.
No datasheet is available for this part.