Cirrus Logic VRE210M-83TR technical specifications.
| Package/Case | CLCC |
| Max Input Voltage | 22V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 7mA |
| Output Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic VRE210M-83TR to view detailed technical specifications.
No datasheet is available for this part.