The VRE3025CD is a single-channel voltage regulator from Cirrus Logic, packaged in a DIP case for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The regulator has a maximum input voltage of 40V and a quiescent current of 7mA. It provides an output voltage of 2.5V with a maximum output current of 15mA.
Cirrus Logic VRE3025CD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE3025CD to view detailed technical specifications.
No datasheet is available for this part.