The VRE306CS is a single-channel voltage regulator with a maximum input voltage of 16V and an output voltage of 6V. It has a quiescent current of 7mA and an output current of 10mA. The device is packaged in a surface mount package and is rated for operation between 0°C and 70°C. It is available in rail or tube packaging.
Cirrus Logic VRE306CS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE306CS to view detailed technical specifications.
No datasheet is available for this part.