The VRE405CS is a single-channel, surface-mount voltage reference from Cirrus Logic. It operates at a maximum input voltage of 22V and has a maximum operating temperature of 70°C. The device is available in rail or tube packaging and is compliant with RoHS regulations. The VRE405CS has a quiescent current of 7mA and an output current of 10mA, with an output voltage of 5V.
Cirrus Logic VRE405CS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Programmable, Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE405CS to view detailed technical specifications.
No datasheet is available for this part.