The VRE4125K is a series voltage reference from Cirrus Logic, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.6V and a quiescent current of 320uA. The output voltage is 2.5V with a tolerance of 0.08%.
Cirrus Logic VRE4125K technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 5.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 320uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE4125K to view detailed technical specifications.
No datasheet is available for this part.