Cirrus Logic VRE505KS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE505KS to view detailed technical specifications.
No datasheet is available for this part.