Cirrus Logic WM1616LGEFL/V technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 416 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM1616LGEFL/V to view detailed technical specifications.
No datasheet is available for this part.