Cirrus Logic WM7120AIMSE/RV technical specifications.
| Frequency | 20kHz |
| Package Quantity | 5700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WM7120 |
| Voltage Rating | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM7120AIMSE/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.