
WOLFSON MICROELECTRONICS WM7220IMS/RV MICROPHONE, MEMS, DIGITAL, STD
Cirrus Logic WM7220IMS/RV technical specifications.
| Gain | 58dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.64V |
| Number of Channels | 2 |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WM7220 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM7220IMS/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
