The WM7220IMSE/RV is a lead-free audio interface IC with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.64V to 3.7V. The device is packaged in LGA and is available in quantities of 4800. The WM7220IMSE/RV is RoHS compliant and packaged in tape and reel format.
Cirrus Logic WM7220IMSE/RV technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.64V |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WM7220 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM7220IMSE/RV to view detailed technical specifications.
No datasheet is available for this part.