The WM8152SCDS/R is a 16-bit resolution device from Cirrus Logic, packaged in a SSOP format. It operates within a temperature range of 0°C to 70°C. Available in quantities of 2000, this device is typically supplied on tape and reel. The WM8152 series is not RoHS compliant.
Cirrus Logic WM8152SCDS/R technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | WM8152 |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8152SCDS/R to view detailed technical specifications.
No datasheet is available for this part.