
Cirrus Logic WM8196SCDS/R technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 12MS/s |
| Series | WM8196 |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8196SCDS/R to view detailed technical specifications.
No datasheet is available for this part.
